You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RK-0512S

Isolated Through Hole DC/DC Converter, Medical, 1:1, 1 W, 1 Output, 12 V, 84 mA

RECOM POWER RK-0512S

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RK-0512S
Order Code:
1893641
Product Range
RK
Technical Datasheet:
RK-0512S   Datasheet
See all Technical Docs

Product Range Selector (RK)

See all from this product range

Alternatives for RK-0512S

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

MURATA POWER SOLUTIONS

Isolated Through Hole DC/DC Converter, 3kV Isolation, ITE, 1:1, 1 W, 1 Output, 12 V, 84 mA

Date/Lot Code
Each
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Medical

:
1W

:
1:1

:
12V

:
84mA

:
1 Output



:
Unregulated

:
3kV

:
4.5V

:
5.5V

:
Fixed

:
5V

:
SIP

:
Through Hole

:
6mm

:
10.2mm

:
19.6mm

:
RK
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
The RK-0512S is an ECONOLINE single output DC/DC Unregulated Converter with very high isolations of 3kVDC. The extended operating temperature range covering -40 to 90°C is a standard feature. The converter is EN-60601-1 certified, making it suitable for IGBT driver and many applications.
  • 78 to 82% Efficiency
  • 470µF Maximum capacitance load

Applications

Medical, Industrial

Contact Sales for a quote

Request quote (min. €600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€2.68 ( ex VAT  ) €3.216 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €2.68 €3.216