You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RPI COMPUTE DEV KIT
Development Kit, Raspberry Pi Compute Module, BCM2835 CPU, Flexible & Rapid Prototype Development
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- RPI COMPUTE DEV KIT
- Order Code:
- 2427123
- Product Range
- Compute Modules 1
- Technical Datasheet:
- RPI COMPUTE DEV KIT Datasheet
Product Range Selector (Compute Modules 1)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Broadcom
- :
- 32bit
- :
- BCM2xxx
- :
- ARM
- :
- ARM1176JZF-S
- :
- BCM2835
- :
- Raspberry Pi Compute Module & IO Board, Camera & Display Adapter Board, 5V Supply, Micro USB Cable
- :
- Compute Modules 1
Technical Documents (4)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Broadcom BCM2835 CPU 700MHz
- SODIMM sized (6.5cm by 3cm) Raspberry Pi board
- 512MB RAM
- 4GB eMMC Flash memory
- micro USB connector type B
- 2 x CSI ports for camera boards
- 2 x DSI ports for display boards
- Full size HDMI port
- Micro USB power connector
Contents
Raspberry Pi Compute Module IO Board, Raspberry Pi Compute Module, Raspberry Pi Display & Camera Adapter, 5V Micro USB Power Supply, Micro USB Data Cable, 4 x jumper wires
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €95.00 €114.00 |
Pricing is unavailable. Please contact customer services.