You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PUI AUDIO SMT-1427-S-R
Transducer, Audio, SMT, 3 V, 7 V, 80 mA, 85 dBA, 2.7 kHz
- Manufacturer:
- PUI AUDIO PUI AUDIO
- Manufacturer Part No:
- SMT-1427-S-R
- Order Code:
- 1192961
-
- Technical Datasheet:
- SMT-1427-S-R Datasheet
Product Overview
- LCP case
- Surface mount
- Sn plated phosphor bronze pin
Applications
Sensing & Instrumentation, Audio
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Audio Indicator
- :
- 3V
- :
- 7V
- :
- 80mA
- :
- -
- :
- 85dBA
- :
- 2.7kHz
- :
- SMD
- :
- -
Technical Documents (2)
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each (Supplied on Cut Tape)
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €1.71 €2.052 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.