You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP009290Coaxial Cable, RG11, 14 AWG, 2.09 mm², 75 ohm, 328 ft, 100 m

MULTICOMP PRO MP009290

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP009290
Order Code:
1643736
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Multicomp Pro Cable Coaxial
Technical Datasheet:
MP009290   Datasheet
See all Technical Docs
Print cable and equipment labels EASILY with a standard laser printer.
Learn More

Product Range Selector (Multicomp Pro Cable Coaxial)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RG11

:
14AWG

:
2.09mm²

:
75ohm

:
328ft

:
100m

:
Black

:
PVC

:
Copper

:
Solid

:
10.1mm

:
Multicomp Pro Cable Coaxial

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Coaxial Cable RG11, meticulously engineered to deliver the highest-quality signal transmission with uncompromising performance. Built to exceed industry standards, this 100-meter spool of excellence is a testament to cutting-edge technology and expert craftsmanship, making it the ideal choice for professional installations and critical applications. RG11 Type is built to handle the most demanding audio, video, and data signals with unrivaled precision. With its impressive 75R impedance, it ensures optimal signal integrity, minimizing signal loss and distortion, even over extended distances. Say goodbye to frustrating signal disruptions and embrace seamless connectivity like never before.
  • CPR: Not Yet Qualified
  • Conductor: Copper
  • Dielectric: Foamed Polyethylene
  • Jacket: Black PVC
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

RF Communications, Datacom, Telecommunications, High Speed Digital, Broadband

87 In stock Need more?

Standard lead time for this product is 31 weeks.

Order before 6pm

With same day dispatch

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€115.64 ( ex VAT  ) €138.768 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €115.64 €138.768
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €109.71 €131.652
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €97.24 €116.688
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --