You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HS120 1.2M
Adhesive Lined Heat Shrink Tubing, 3:1, 0.59 ", 15 mm, Black, 3.9 ft, 1.2 m
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- HS120 1.2M
- Order Code:
- 1187639
- Product Range
- HS Series
- Technical Datasheet:
- HS120 1.2M Datasheet
Product Range Selector (HS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3:1
- :
- 0.59"
- :
- 15mm
- :
- Black
- :
- 3.9ft
- :
- 1.2m
- :
- 0.2"
- :
- 5.2mm
- :
- PO (Polyolefin)
- :
- HS Series
Technical Documents (2)
Product Overview
- Semi-rigid, adhesive lined black polyolefin heat shrink tubing
- 15mm supplied diameter x 1.2m long
- Resistant to moisture
- 3:1 shrink ratio
- Shrink temperature 110°C
- Operating temperature range -55°C to +125°C
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
806 In stock
24 in stock for next day delivery (Liege stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
782 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
600 more will be available week commencing 7/2/23
300 more will be available week commencing 9/10/23
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/6/23
Standard lead time for this product is 23 weeks.
More details
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
- 1+
- 5+
- 15+
- 25+
- 75+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €5.09 €6.108 | |
5+ | €4.62 €5.544 | |
15+ | €4.07 €4.884 | |
25+ | €3.63 €4.356 | |
75+ | €3.18 €3.816 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.