Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
11 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 112.740 |
| 10+ | € 107.480 |
| 50+ | € 103.520 |
| 100+ | € 100.230 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 112.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
27.9mm
Height
116.8mm
Mounting Hole Dia
5.1mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.950292