Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1,607.000 |
| 5+ | € 1,406.000 |
| 10+ | € 1,165.000 |
| 25+ | € 1,045.000 |
| 50+ | € 964.440 |
Product Information
Product Overview
The HL-G112-A-C5 is a high performance CMOS Laser Displacement Sensor with three outputs, the HL-G1 can be used to generate HI/GO/LOW judgment output or alarm output. This single instrument delivers both high-precision measurement and computer-driven data analysis. The built-in digital display makes it easy to configure sensor operation while checking displacement values. As a self contained sensor, the HL-G1 series offers a space saving configuration by removing the need for an external controller. The analogue output can be used in both current and voltage modes. The sensor ships standard with flexible cables. Up to four groups of sensor settings can be stored for fast recall. Easy switching among setting groups allows smooth setup changes.
- 120mm Measurement centre distance
- ±60mm Measurement range
- 8μm Resolution
- IP67 Dust-proof and waterproof protective enclosure
- Lightweight body that can be used on moving machinery
- Compact size despite the built-in controller and digital readout
Applications
Sensing & Instrumentation
Technical Specifications
Laser Displacement Sensor
120mm
NPN / PNP
Analogue - 3.2 to 20.8mA / 0 to 10.5V
HL-G1 Series
-
655nm Red Laser
IP67
45°C
120mm
21.6V
Laser
26.4V
5m 10 Wire Cable
24VDC
-
-10°C
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate