You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KIT3X-8-2-36F
8 Channel Hybrid DVR CCTV Kit with 2x 1080p Dome Cameras
- Manufacturer:
- OYN-X OYN-X
- Manufacturer Part No:
- KIT3X-8-2-36F
- Order Code:
- 3532579
- Product Range
- OYN-X Nitro CCTV Kits
- Technical Datasheet:
- KIT3X-8-2-36F Datasheet
Product Range Selector (OYN-X Nitro CCTV Kits)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- OYN-X Nitro CCTV Kits
- :
- UK
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- DVR:-
- 8-Channel Hybrid DVR with 2x cameras
- Supports AHD, 960H and IP recording formats
- Real-time, 1080N recordings
- HDMI, VGA video outputs
- Motion detection
- P2P - no port forwarding required
- USB backup (3x USB ports)
- 1/4-Channel playback (pure local input mode)
- G.711A Audio compression
- 1TB HDD installed (max. 6TB supported)
- Cameras:-
- 2MP, AHD Dome cameras
- 1/2.9", CMOS Sensor
- Day and night modes
- IR Cut filter
- 0 Lux (IR on)
- 20 - 30m IR LED Range
- Armoured housing
- IP66 Weatherproof rating
7 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7 business days.
With you in 7 business days
Order before 6pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- 1 Kit
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €222.33 €266.796 |
Pricing is unavailable. Please contact customer services.