You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

21-HDMIBNC

21" CCTV LED Monitor

OYN-X 21-HDMIBNC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OYN-X OYN-X
Manufacturer Part No:
21-HDMIBNC
Order Code:
3532587
Also Known As:
GTIN UPC EAN: 5060369609008

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
21.5"


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

21.5" LED CCTV monitor with a stylish, slim bezel design, 1080P resolution and versatile connectivity.
  • Panel size: 21.5" LED
  • Screen resolution: 1080P, 1920x1080
  • Response time: 5ms
  • Brightness: 250cd/m
  • Contrast ratio: 1000:1
  • Connectivity: Composite BNC in/out, VGA & HDMI
  • On-screen display (OSD) menu
  • Detachable desk stand
  • VESA® compatible for wall or stand mounting (100x100)
  • Power supply: 12V DC, 2A

Contents

Monitor, Base stand, Remote control, HDMI lead, Power adaptor & mains lead, User manual.

Also Known As

GTIN UPC EAN: 5060369609008

No Longer Manufactured

€128.90 ( ex VAT  ) €154.68 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €128.90 €154.68
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €123.95 €148.74
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --