Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.120 |
| 10+ | € 1.440 |
| 50+ | € 1.180 |
| 100+ | € 0.918 |
| 250+ | € 0.807 |
| 500+ | € 0.730 |
| 1000+ | € 0.653 |
| 2500+ | € 0.652 |
Product Information
Product Overview
NCD57084 is a high current single channel IGBT gate driver with 2.5KVrms internal galvanic isolation designed for high system efficiency and reliability in high power applications. The driver includes DESAT short circuit protection with soft turn off and fault reporting in a narrow body SOIC−8 package. It accommodates wide range of input bias voltage and signal levels from 3.3V to 20V and wide range of output bias voltage up to 30V. Applications include motor control, automotive applications, uninterruptible power supplies (UPS), industrial power supplies, HVAC and industrial pumps and fans.
- High peak output current (+7A/−7A)
- Low output impedance for enhanced IGBT driving
- Short propagation delays with accurate matching, DESAT protection with programmable delay
- Negative voltage (down to -9V) capability for DESAT
- IGBT gate clamping during short circuit, IGBT gate active pull down
- Soft turn off during IGBT short circuit, tight UVLO thresholds for bias flexibility
- Output partial pulse avoidance during UVLO/DESAT (restart)
- 3.3V, 5V and 15V logic input, 2.5KVrms galvanic isolation
- High transient immunity, high electromagnetic immunity
Technical Specifications
1Channels
Isolated
8Pins
Surface Mount
7A
3.3V
-40°C
60ns
NCx57084
MSL 1 - Unlimited
Isolated
IGBT
SOIC
-
7.5A
20V
125°C
60ns
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate