Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 69.510 |
| 5+ | € 66.200 |
| 10+ | € 63.800 |
| 25+ | € 62.400 |
Price for:Each
Minimum: 1
Multiple: 1
€ 69.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoH3DK-M2 AC/DC24-240
Order Code1870030
Product RangeH3DK-M
Technical Datasheet
Product RangeH3DK-M
Timer FunctionsMultifunction
Time Min0.1s
Time Max1200h
No. of Timing Ranges8Ranges
Timer OutputSolid State
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCNo SVHC (17-Dec-2014)
Product Overview
The H3DK-M2 AC/DC24-240 is a Multi-range Multi-mode Timer with screw terminations, the time-limit DPDT output contacts can be changed to time-limit SPDT and instantaneous SPDT output contacts using a switch. This H3DK-M1 series timer operates on eight modes A/B/B2/C/D/E/G/J. Sequence checks are easily performed by setting an instantaneous output to 0 and it has 8 time ranges from 0.1second to 1200hours.
- 9 Terminals
- IP30 Protection rating
- DIN track-mounting
- 100MΩ Insulation resistance (at 500VDC)
- DPDT control output
- Ambient operating humidity range from 25% to 85%
- Weight of 120g
- Weight of 120g
Applications
Automation & Process Control, Clock & Timing, Industrial, Commercial
Technical Specifications
Product Range
H3DK-M
Time Min
0.1s
No. of Timing Ranges
8Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
1200h
Timer Output
Solid State
Current Rating Nom
5A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12