You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A6SN-8104
DIP / SIP Switch, Raised Slide, 8 Circuits, Slide, Surface Mount, SPST, 25 VDC, 25 mA
- Manufacturer:
- OMRON OMRON
- Manufacturer Part No:
- A6SN-8104
- Order Code:
- 3460413
- Technical Datasheet:
- A6SN-8104 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8Circuits
- :
- Slide
- :
- Surface Mount
- :
- SPST
- :
- 25VDC
- :
- 25mA
- :
- -
- :
- DIP Unsealed
Technical Documents (2)
80 In stock Need more?
80 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/6/23
Standard lead time for this product is 23 weeks.
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €4.79 €5.748 | |
10+ | €2.86 €3.432 | |
25+ | €2.80 €3.36 | |
50+ | €2.75 €3.30 | |
100+ | €2.69 €3.228 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.