Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4340
Order Code2766222
Also Known AsEE-SX4340, EESX3027E
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4340
Order Code2766222
Also Known AsEE-SX4340, EESX3027E
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width4mm
Gap Width4mm
Supply Voltage Min4.5V
Aperture Width0.5mm
Supply Voltage Max16V
Forward Current If30mA
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Reverse Voltage Vr4V
Forward Voltage1.2V
Collector Current IC Max-
Sensor Output TypePhoto / Optical IC
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Transmissive
Gap Width
4mm
Aperture Width
0.5mm
Forward Current If
30mA
Collector Emitter Voltage Max
-
Forward Voltage
1.2V
Sensor Output Type
Photo / Optical IC
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
4mm
Supply Voltage Min
4.5V
Supply Voltage Max
16V
Sensor Case / Package
Module
Reverse Voltage Vr
4V
Collector Current IC Max
-
IP Rating
-
Operating Temperature Min
-30°C
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454