Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRLC-60-26/56-30
Order Code3865962
Product RangeRLC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 74.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 74.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRLC-60-26/56-30
Order Code3865962
Product RangeRLC Series
Technical Datasheet
Label TypeReversible Label Strip
Label Height127mm
No. of Indication Points16Points
Rated Temperature Min (°C)-3°C
Rated Temperature Max (°C)13°C
Rated Temperature Min (°F)26°F
Label LegendTemperature Indicator
Rated Temperature Max (°F)56°F
Pack Quantity30
Label ColourGreen
Product RangeRLC Series
Technical Specifications
Label Type
Reversible Label Strip
No. of Indication Points
16Points
Rated Temperature Max (°C)
13°C
Label Legend
Temperature Indicator
Pack Quantity
30
Product Range
RLC Series
Label Height
127mm
Rated Temperature Min (°C)
-3°C
Rated Temperature Min (°F)
26°F
Rated Temperature Max (°F)
56°F
Label Colour
Green
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38220000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0499