Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKHSS-18U-RSC-36
Order Code3799275
Product RangeKHSS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 106.210 |
Price for:Each
Minimum: 1
Multiple: 1
€ 106.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKHSS-18U-RSC-36
Order Code3799275
Product RangeKHSS Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Sensing Temperature Min0°C
Sensing Temperature Max900°C
Measured Temperature Max900°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial60"
Lead Length - Metric1.5m
Probe Length - Imperial36"
Probe Length - Metric914.4mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.18mm
Thermocouple TerminationMini Male Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeKHSS Series
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
0°C
Measured Temperature Max
900°C
Lead Length - Imperial
60"
Probe Length - Imperial
36"
Probe Diameter - Imperial
0.125"
Thermocouple Termination
Mini Male Connector
Thermocouple Shielding
Shielded
Measured Temperature Min
0°C
Sensing Temperature Max
900°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.5m
Probe Length - Metric
914.4mm
Probe Diameter - Metric
3.18mm
Thermocouple Wire Standard
ANSI
Product Range
KHSS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958