Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoF20J10RE
Order Code4043015
Technical Datasheet
Resistance10ohm
Product Range0
Power Rating20W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating0
Resistor TechnologyWirewound
Temperature Coefficient0
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length50.8mm
Product Width0
Product Height0
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
10ohm
Power Rating
20W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
50.8mm
Product Height
0
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Product Range
0
Resistance Tolerance
± 5%
Voltage Rating
0
Temperature Coefficient
0
Resistor Mounting
Chassis Mount
Product Width
0
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007955
Product traceability