You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NORCOMP 182-015-213R171

D Sub Connector, Right Angle, DB15, Standard, Receptacle, 182 Series, 15 Contacts, DA, Solder

NORCOMP 182-015-213R171
NORCOMP 182-015-213R171
NORCOMP 182-015-213R171

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NORCOMP NORCOMP
Manufacturer Part No:
182-015-213R171
Order Code:
2294294
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
182 Series
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (182 Series)

See all from this product range

Product Overview

The 182-015-213R171 is a 15-way Female Right Angle D-sub Connector, 182 series, economy version with nickel-plated SPCC shell, gold-plated brass contacts, PC mount termination, PA9T insulation and 4-40 flush insert/metal shell with inside ground straps. Plug shell has indents to provide grounding and additional retention.
  • Black colour insulator
  • Non-removable contacts
  • UL94V-0 Flammability rating
  • 5A Current rating
  • 1000MR Insulation resistance
  • -55 to +105°C Temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Standard

:
15Contacts

:
Receptacle (View Associated Connectors)

:
182 Series

:
DA

:
Solder

:
Through Hole Mount Right Angle

:
Brass

:
Gold Plated Contacts

:
Steel Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

219 In stock Need more?

Standard lead time for this product is 23 weeks.

Order before 6pm

With same day dispatch

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€2.71 ( ex VAT  ) €3.252 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €2.71 €3.252
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €2.01 €2.412
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €1.92 €2.304
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €1.63 €1.956
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €1.39 €1.668
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ €1.36 €1.632
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --