Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17250VE-48R-GT-00.
Order Code3801663
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 108.740 |
| 5+ | € 104.510 |
| 10+ | € 100.280 |
| 25+ | € 95.020 |
| 50+ | € 93.960 |
| 100+ | € 88.150 |
| 250+ | € 87.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 108.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17250VE-48R-GT-00.
Order Code3801663
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth50mm
Bearing TypeBall Bearing
Air Flow - CFM346.08CFM
Noise Rating62dB
Power Rating43.2W
Rated Speed4600rpm
Power Connection Type3 Lead Wires
Current Rating900mA
IP RatingIP68, IP69K
Air Flow - m3/min9.8m³/min
Product Range-
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
62dB
Rated Speed
4600rpm
Current Rating
900mA
Air Flow - m3/min
9.8m³/min
Fan Frame Type
Circular
External Depth
50mm
Air Flow - CFM
346.08CFM
Power Rating
43.2W
Power Connection Type
3 Lead Wires
IP Rating
IP68, IP69K
Product Range
-
Technical Docs (2)
Alternatives for 17250VE-48R-GT-00.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792