You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NI 867115-03
Bench Digital Multimeter, 6.5, USB, 1 A, 300 V, 100 Mohm, PXIe-DMM5101
- Manufacturer:
- NI NI
- Manufacturer Part No:
- 867115-03
- Order Code:
- 4072750
-
- Product Range
- PXIe-DMM5101
Product Range Selector (PXIe-DMM5101)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6.5
- :
- USB
- :
- 1A
- :
- 300V
- :
- 0.1Gohm
- :
- PXIe-DMM5101
- :
- 1A
- :
- 300V
- :
- -
- :
- AC/DC Current, AC/DC Voltage, Diode, Frequency, Period, Resistance, Temperature
- :
- -
Technical Documents (1)
Product Overview
- Scalability-simplify user benchtop by combining instruments in a single "box"
- PXI switch handshaking facilitates automation and multi-instrument synchronization
- Multi-instrument synchronization by sharing timing and trigger signals through the backplane
- PXI express bus connector
- 6.5 digits of resolution
- DC voltage range is ±300V, DC current range is ±1A
- Basic DC voltage accuracy is 25ppm
Contents
5-slot PXIe-1083 PXI chassis and PXIe-4080 PXI digital multimeter (DMM), Thunderbolt cable, Power cable (US), P-1 DMM standard probe set, Banana plugs.
Available to manufacturer lead time 13 weeks
Order now. Pay nothing until products are dispatched
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €6,110.00 €7,332.00 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.