Print Page
Image is for illustrative purposes only. Please refer to product description.
144 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.680 |
10+ | € 1.500 |
100+ | € 1.240 |
500+ | € 1.200 |
1000+ | € 1.000 |
2500+ | € 0.980 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoSCFDX-TOP
Order Code3228622
Technical Datasheet
Accessory TypeSealing Cover
Accessory TypeSealing Cover
For Use WithNeutrik X-TOP Series NC3FDX-TOP & NC5FDX-TOP Receptacle XLR Chassis Connectors
Connector Body MaterialEPDM (Ethylene Propylene Diene Monomer) Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SCFDX-TOP from Neutrik is an IP65 sealing cover designed for the Neutrik X-TOP series.
- Uses high impact UV-resistant materials
- Outdoor protection according to IP65
Technical Specifications
Accessory Type
Sealing Cover
For Use With
Neutrik X-TOP Series NC3FDX-TOP & NC5FDX-TOP Receptacle XLR Chassis Connectors
Product Range
-
Accessory Type
Sealing Cover
Connector Body Material
EPDM (Ethylene Propylene Diene Monomer) Body
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035