Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSR1100
Order Code1861419
Product RangeSR110
Technical Datasheet
25,737 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.134 |
| 10+ | € 0.107 |
| 100+ | € 0.0766 |
| 500+ | € 0.0536 |
| 1000+ | € 0.0383 |
| 5000+ | € 0.0335 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSR1100
Order Code1861419
Product RangeSR110
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Forward Voltage Max850mV
Forward Surge Current40A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product RangeSR110
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The SR1100 is a Schottky barrier Rectifier Diode with moulded plastic case and colour band denotes cathode polarity. Metal-semiconductor junction with guard ring. For use in low voltage, high frequency inverters, free wheeling and polarity protection applications.
- Epitaxial construction
- Low forward voltage drop
- High current capability
- 70V Maximum RMS voltage
- 100V Maximum DC blocking voltage
- 80pF Typical junction capacitance
- 15°C/W Typical thermal resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-41 (DO-204AL)
Forward Voltage Max
850mV
Operating Temperature Max
125°C
Product Range
SR110
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000481