You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CR2450

Battery, Coin Cell, Single Cell, 3 V, 2450, Lithium, 600 mAh, Flat Top, 24.5 mm

MULTICOMP CR2450
MULTICOMP CR2450

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
CR2450
Order Code:
2065173
Technical Datasheet:
CR2450   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3V

:
2450

:
Lithium

:
Flat Top

:
600mAh

:
24.5mm

:
5mm


:
1


:
6.9g

:
CR2450

:
5029LC


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The CR2450 from Multicomp is a non-rechargeable, coin cell lithium battery with flat top terminals.
  • IEC code of battery is CR2450C
  • NEDA code of battery is 5029LC
  • Available in 2450 standard size
  • Battery voltage is 3V
  • Battery capacity is 600mAh (on continuous discharge at 20°C under 7.5Kohm load to 2V end voltage)
  • Usable temperature range of -20°C to 70°C
  • Standard discharge current is 0.2mA

Applications

Power Management, Portable Devices, Consumer Electronics, Industrial

Best Seller

16,075 In stock

2,800 more will be available on 1/3/23
4,340 more will be available on 1/6/23
1,400 more will be available on 2/22/23
9,380 more will be available on 3/17/23

Reserving future stock

Order before 6pm

With you in 10 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Hazardous Item

There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.

€1.66 ( ex VAT  ) €1.992 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €1.66 €1.992
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €1.30 €1.56
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €1.07 €1.284
Promotional price
Contract Price
Web only price
Web only contract price
 
150+ €0.879 €1.0548
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €0.808 €0.9696
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ €0.747 €0.8964
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --