You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2214S-40SG-85

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount

MULTICOMP PRO 2214S-40SG-85
MULTICOMP PRO 2214S-40SG-85

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2214S-40SG-85
Order Code:
2847248
Technical Datasheet:
2214S-40SG-85   Datasheet
See all Technical Docs

Product Overview

  • 2.54mm pitch, dual row, straight PCB through hole socket
  • Rated current is 3A and rated voltage is 600V
  • Black high temperature plastic insulator
  • Operating temperature range from -40 to +105°C
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2.54mm

:
2Rows

:
Receptacle (View Associated Connectors)

:
40Contacts

:
Through Hole

:
Through Hole Mount


:
Copper Alloy

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

2,785 In stock

5,120 more will be available on 10/2/22
6,960 more will be available on 1/1/23

Reserving future stock

Order before 6pm

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€1.50 ( ex VAT  ) €1.80 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €1.50 €1.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €1.11 €1.33
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €0.96 €1.15
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €0.781 €0.94
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --