You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MP3364GR-Z
LED Driver, Boost, 2.2 MHz, SMD, QFN-24, 3.5 V to 36 V
- Manufacturer Part No:
- MP3364GR-Z
- Order Code:
- 3883699
- Technical Datasheet:
- MP3364GR-Z Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Boost (Step Up)
- :
- 3.5V
- :
- 36V
- :
- 150mA
- :
- 2.2MHz
- :
- 4Outputs
- :
- SMD
- :
- QFN
- :
- 24Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 3.5V to 36V input voltage range, 4 channels with maximum 150mA per channel
- Internal 100mohm, 50V MOSFET, configurable fSW up to 2.2MHz, external sync SW function
- Multi-dimming operation mode through PWM I/P, dimming mode can be selected by I2C or MIX/AD pin
- 15000:1 dimming ratio during PWM dimming when fPWM <= 200Hz
- 200:1 dimming ratio during analogue dimming through PWM dimming signal input
- Excellent EMI performance, frequency spread spectrum, can be used in tablets and notebooks
- I2C interface, 3 selectable IC addresses, phase shift function for PWM dimming
- 2.5% current matching, cycle-by-cycle current limiting, disconnect VOUT from VIN
- LED short/open, OTP, OCP, OVP and inductor short protection
- Configurable LED short threshold, configurable OVP threshold, fault indicator signal output
Footnotes
Warnings
Available to manufacturer lead time of 373 days
Non-Cancellable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each (Supplied on Full Reel)
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
5000+ | €1.15 €1.38 |
Pricing is unavailable. Please contact customer services.