Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52266-0417
Order Code2284348
Product RangeMizu-P25 52266
Also Known AsGTIN UPC EAN: 800754378833
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No52266-0417
Order Code2284348
Product RangeMizu-P25 52266
Also Known AsGTIN UPC EAN: 800754378833
Technical Datasheet
Product RangeMizu-P25 52266
No. of Positions4Ways
Pitch Spacing2.5mm
For Use WithMolex Mizu-P25 50147 Series Pin Contacts
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Certified for IP67 rating
- Compact size
- Positive locks
- Integral seal stopper feature
- Spring-beam terminal design
- Raised-body male terminal design
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Product Range
Mizu-P25 52266
No. of Positions
4Ways
For Use With
Molex Mizu-P25 50147 Series Pin Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00125