Print Page
97 In Stock
60 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 161.700 |
5+ | € 127.860 |
10+ | € 125.300 |
Price for:Each
Minimum: 1
Multiple: 1
€ 161.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRONEL
Manufacturer Part NoD341T-012GK-2
Order Code1175740
Product RangeD340T
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeCircular
Fan Frame Size36mm
External Depth36mm
Flow Rate - Imperial9.74CFM
Bearing TypeSleeve Bearing
Flow Rate - Metric276l/min
Air Flow - CFM9.74CFM
Noise Rating46dBA
Power Rating960mW
Rated Speed13000rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min0.276m³/min
Product RangeD340T
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D341T-012GK-2 is a 12VDC Axial Fan with sleeve bearing and wire leaded power connection. It is equipped with a brushless motor and an external electronic module. Long life, tacho signal and current limitation.
- 13000RPM Speed rating
- Flat finger guard
- Circular finger guard
- 80mA Current rating
- 220Pa Static pressure
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
36mm
Flow Rate - Imperial
9.74CFM
Flow Rate - Metric
276l/min
Noise Rating
46dBA
Rated Speed
13000rpm
Current Rating
80mA
Air Flow - m3/min
0.276m³/min
SVHC
No SVHC (17-Dec-2014)
Voltage Type
DC
Fan Frame Type
Circular
External Depth
36mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
9.74CFM
Power Rating
960mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
D340T
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036