You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP TCN75AVOA.
Temperature Sensor IC, Digital, ± 2°C, -40 °C, +125 °C, SOIC, 8 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- TCN75AVOA.
- Order Code:
- 1605585
-
- Technical Datasheet:
- TCN75AVOA. Datasheet
Product Overview
- 2-wire I²C™/SMBus Compatible interface
- User selectable 9 to 12-bit resolution
- 500µA (maximum) Low operating current
- 2µA Shutdown mode (maximum)
- Power saving one-shot temperature conversion measurement
- Multi-drop capability
Applications
Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation, Automotive
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Digital
- :
- ± 2°C
- :
- -40°C
- :
- +125°C
- :
- SOIC
- :
- 8Pins
- :
- 2.7V
- :
- 5.5V
- :
- -
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (2)
9,341 In stock Need more?
9,341 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 24 weeks
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €0.816 €0.9792 | |
25+ | €0.677 €0.8124 | |
100+ | €0.621 €0.7452 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.