You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ATSAMR21B18-MZ210PA

Smart Connect Wireless Transceiver Module, 802.15.4, 2.4 GHz

MICROCHIP ATSAMR21B18-MZ210PA
MICROCHIP ATSAMR21B18-MZ210PA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAMR21B18-MZ210PA
Order Code:
2522821
Product Range
IEEE 802.15.4 and ZigBee
See all Technical Docs

Product Range Selector (IEEE 802.15.4 and ZigBee)

See all from this product range

Product Overview

The ATSAMR21B18-MZ210PA is a 19.7 mm x 16.3 mm wireless module. It integrates an ATSAMR21E18 IC together with a serial data FLASH. The design allows a variety of mounting positions with SMT as well as TH mounting.The extended temperature range with operation up to 125°C is a distinguishing feature.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DSSS

:
1Mbps

:
2.4GHz

:
+10dBm

:
2.7V

:
3.6V

:
SPI, UART

:
13mA

:
IEEE 802.15.4 and ZigBee
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
Request quote (min. 500 €)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€8.01 ( ex VAT  ) €9.612 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €8.01 €9.612