You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MIC5158YM
IC, REG LDO, 5.0V, ADJ
- Manufacturer:
- MICREL SEMICONDUCTOR MICREL SEMICONDUCTOR
- Manufacturer Part No:
- MIC5158YM
- Order Code:
- 1556736
- Technical Datasheet:
- MIC5158YM Datasheet
Alternatives for MIC5158YM
Product Overview
- 4.5mA Typical operating current
- <1µA Typical standby current
- Low external parts count
- 1% Initial output voltage tolerance in most configurations
- 2% Output voltage tolerance over temperature
- Enable pin to activate or shutdown the regulator
- Internal gate-to-source protective clamp
- Constant high-current source
- Low noise/low-dropout SMPS post regulator
- High-current, current-limited switch
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3V
- :
- 36V
- :
- Fixed and Adjustable
- :
- N - Channel MOSFET
- :
- SOIC
- :
- SOIC
- :
- 14Pins
- :
- Surface Mount
- :
- -
- :
- -
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
No Longer Manufactured
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €3.90 €4.68 | |
10+ | €3.06 €3.672 | |
100+ | €2.72 €3.264 |
Pricing is unavailable. Please contact customer services.