You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MG CHEMICALS 8327GF25-50CC

Adhesive, Silicone, Dark Grey, Light Grey, 2.5 W/m.K, 0.4 MPa, Cartridge, 46 ml

MG CHEMICALS 8327GF25-50CC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
8327GF25-50CC
Order Code:
3255896
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
8327GF25
Technical Datasheet:
8327GF25-50CC   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (8327GF25)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Silicone

:
Dark Grey, Light Grey

:
2.5W/m.K

:
0.4MPa

:
Cartridge

:
46ml

:
133g

:
8327GF25

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

8327GF25 is a two-component, flame retardant, thermally conductive silicone gap filler. It is a smooth, non-sagging paste that easily conforms to the complex shapes of any interface design. The cured product creates a thermal path that efficiently dissipates heat from electronic devices. It retains its softness after cure which maximizes stress relief during thermal cycling. 8327GF25 can be used as a liquid alternative for prefabricated solid thermal pads.
  • Thermal conductivity of 2.5W/(m·K)
  • Quick low-temperature cure
  • 1:1 mix ratio
  • Flame retardant meets UL 94V-0
  • Reworkable

No Longer Manufactured

€34.43 ( ex VAT  ) €41.316 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €34.43 €41.316
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --