Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoHVGC-150-1050AB
Order Code4377748
Product RangeHVGC-150 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 71.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 71.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHVGC-150-1050AB
Order Code4377748
Product RangeHVGC-150 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max150.15W
Output Voltage Max143V
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min180V
Input Voltage Max528V
Product RangeHVGC-150 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
HVGC-150-1050AB is a HVGC-150 series 150W LED AC/DC LED power supply featuring constant current mode and high voltage output. Due to high efficiency, with the fanless design, this series operates for -40°C to 90°C case temperature under free air convection. The design of metal housing and IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HVGC-240 series is equipped with various function options such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
- Wide input voltage range from 180 to 528VAC(254 to 747VDC)
- Rated current is 1050mA, rated power is 150.15W
- Efficiency is 90%(typ)
- Input leakage current <lt/> 0.75mA/277VAC
- Class I design
- Built-in active PFC function
- Typical lifetime is greater than 50000hours
- O/P adjustable through built-in potentiometer, 3 in 1 dimming (0 to 10VDC, 10V PWM signal and resistance)
- Dimension is 245 x 68 x 38.8mm (LxWxH)
- 5 year warranty
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
143V
LED Driver Mode
Constant Current
Input Voltage Max
528V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
150.15W
Output Current
1.05A
Input Voltage Min
180V
Product Range
HVGC-150 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.24