Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 19.420 |
| 5+ | € 17.120 |
| 10+ | € 14.800 |
| 25+ | € 12.490 |
| 100+ | € 11.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoVBE55-06NO7
Order Code3953546
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current68A
Forward Voltage Max1.87V
Diode Module ConfigurationBridge
Diode Case StyleECO-PAC1
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current250A
Diode MountingPanel
Product Range-
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.87V
Diode Case Style
ECO-PAC1
Operating Temperature Max
150°C
Diode Mounting
Panel
Average Forward Current
68A
Diode Module Configuration
Bridge
No. of Pins
4Pins
Forward Surge Current
250A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037195