Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 21.330 |
| 5+ | € 18.400 |
| 10+ | € 15.470 |
| 50+ | € 15.230 |
| 100+ | € 14.990 |
Price for:Each
Minimum: 1
Multiple: 1
€ 21.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDSI2X55-16A
Order Code4765118
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current60A
Forward Voltage Max1.5V
Diode Module ConfigurationDual Isolated
Diode Case StyleSOT-227B
No. of Pins4Pins
Operating Temperature Max125°C
Forward Surge Current800A
Diode MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.5V
Diode Case Style
SOT-227B
Operating Temperature Max
125°C
Diode Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
60A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
800A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability