You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LEAP ELECTRONIC LER-121A

EPROM Eraser, Equipped with Electronic Starter, Extend the life of U-V Tube, Powerful U-V Tube

LEAP ELECTRONIC LER-121A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LER-121A
Order Code:
1217540
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LER-121A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The LER-121A is a high performance and low cost EPROM eraser. The LER-121A accommodates 12/64 devices (24Pin x 0.6inch), and suits for small developing environment.
  • Equipped with electronic starter, extend the life of UV tube
  • The timer can be set from 0 to 60 minutes
  • Powerful UV tube, all ICs are ensure for maximum UV exposure
  • Protect users form UV exposure by equipped with automatic UV shut off switches
  • Have LED on the top panel to indicate UV tube status
  • Provides almost completely erase area
  • Rugged metal construction but light as you can easy carry

Applications

Embedded Design & Development

Contents

Main unit, Users manual

Footnotes

Please Note: Power adapter required is centre negative.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EPROM Eraser, User Manual, Power Adapter (Centre Negative) is not included

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

€109.90 ( ex VAT  ) €131.88 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €109.90 €131.88
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --