You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M620720-01

Evaluation Board, M620720 Antenna, 868MHz/915MHz, ISM

KYOCERA AVX M620720-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M620720-01
Order Code:
2896238
Technical Datasheet:
M620720-01   Datasheet
See all Technical Docs

Product Overview

Demo board for ISM 868 & 915MHz embedded ceramic antenna. The Ceramic Isolated Magnetic Dipole™ (IMD) antenna delivers on the key needs of device designers for higher functionality and performance in smaller/thinner designs. This innovative antenna provides compelling advantages for 868 and 915MHz ISM enabled handheld devices, media players and other mobile devices. It also supports tracking, smart home, agriculture, automotive, healthcare, digital signage, wearables and industrial devices.
  • Board dimension is 6mm x 2mm x 1.08mm
  • SMT mounting type
  • Linear polarization
  • Quicker time to market

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RF / IF

:
Ethertronics

:
M620720

:
Antenna

:
Demo Board M620720

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Only 2 Remaining

Product is no longer manufactured

Order before 6pm

With you next business day

€18.28 ( ex VAT  ) €21.936 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €18.28 €21.936
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --