Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPL-3015SECK
Order Code2426227
Product RangeKPGA-3015
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.221 |
10+ | € 0.203 |
25+ | € 0.174 |
50+ | € 0.168 |
100+ | € 0.163 |
150+ | € 0.157 |
200+ | € 0.150 |
250+ | € 0.143 |
Price for:Each
Minimum: 5
Multiple: 5
€ 1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPL-3015SECK
Order Code2426227
Product RangeKPGA-3015
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size3mm x 1.5mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ601nm
Luminous Intensity350mcd
Viewing Angle70°
Lens ShapeRound
Product RangeKPGA-3015
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KPL-3015SECK is a 3 x 1.5mm super bright orange SMD Chip LED Lamp with water clear lens. The super bright orange device is made with AlGaInP (on GaAs substrate) light emitting diode chip.
- Low power consumption
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Orange
LED Case Size
3mm x 1.5mm
Forward Voltage
2.1V
Luminous Intensity
350mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
601nm
Viewing Angle
70°
Product Range
KPGA-3015
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00721