You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DSOX4104A

Digital Oscilloscope, InfiniiVision 4000 X, 4 Channel, 1 GHz, 5 GSPS, 4 Mpts, 450 ps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DSOX4104A
Order Code:
3262646
Product Range
InfiniiVision 4000 X
Technical Datasheet:
DSOX4104A   Datasheet
See all Technical Docs

Product Range Selector (InfiniiVision 4000 X)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
InfiniiVision 4000 X

:
4 Channel

:
1GHz

:
5GSPS

:
4 Mpts

:
450ps

:
SVGA Touch Screen LCD Colour

:
One 700MHz N2894A Passive Probe Per Channel (10:1), Front Panel Cover, Certificate of Calibration

:
3 Years

:
US

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

  • InfiniiVision 4000 X-series digital signal oscilloscope (DSO) with 1GHz bandwidth
  • MegaZoom IV smart memory technology with 4 analogue channels
  • One million waveforms per second update rate
  • Standard segmented memory
  • 12.1inch capacitive touch screen with innovative hardware based zone touch triggering
  • Independent knobs per channel for fast operation
  • Display up to 10 measurements simultaneously
  • Standard advanced math and four cascadeable math functions
  • Standard USB 2.0, LAN, USB mouse and keyboard support

Contents

Oscilloscope, N2894A 700MHz passive probe, N2894A 700MHz passive probe, Power cord, Front panel protection, Documentation, Certificate of calibration, 2 year calibration interval, 3-year warranty (90 days for unserialized accessories such as passive probes).

Best Seller

1 In stock Need more?

More stock available week commencing 9/11/23
Standard lead time for this product is 15 weeks.

Order before 6pm

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€21,321.00 ( ex VAT  ) €25,585.20 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €21,321.00 €25,585.20
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --