You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DSOX1204G+DSOX1200A-200
Digital Oscilloscope, InfiniiVision 1000 X, 4 Channel, 200 MHz, 1 GSPS, 1 Mpts, 1.7 ns






Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- DSOX1204G+DSOX1200A-200
- Order Code:
- 2985880
- Product Range
- InfiniiVision 1000 X
- Technical Datasheet:
- DSOX1204G+DSOX1200A-200 Datasheet
Product Range Selector (InfiniiVision 1000 X)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- InfiniiVision 1000 X
- :
- 4 Channel
- :
- 200MHz
- :
- 1GSPS
- :
- 1 Mpts
- :
- 1.7ns
- :
- TFT LCD Colour
- :
- DSO w/200MHz BW Upgrade, 4x N2140A, Std Secure Erase, Language Support, Pwr Cord, Cal Certificate
- :
- 3 Years
- :
- EU, UK
Technical Documents (4)
Product Overview
- Fast waveform update rate (50,000/second)
- Intuitive, easy to use with training signals
- Standard DVM and frequency counter
- Standard LAN & USB connectivity
- Built-in waveform generator
- Exclusive frequency response analyser (option)
- 5 protocol serial decode
- 3 year warranty and calibration cycle
Contents
Oscilloscope with function generator, Standard passive probes, Calibration of certificate, Built-in help in multiple languages, Interface language support GUI, Localized power cord.
Footnotes
Stock arriving week commencing 7/6/23
Order now. Pay nothing until products are dispatched
16 more will be available week commencing 7/6/23
2 more will be available week commencing 7/27/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €2,524.00 €3,028.80 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.