Print Page
MPX1D0624L1R0
Power Inductor (SMD), 1 µH, 10.8 A, Shielded, 13 A, MPX Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoMPX1D0624L1R0
Order Code4367608
Product RangeMPX Series
Technical Datasheet
3,000 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | € 0.486 |
| 9000+ | € 0.476 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€ 1,458.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoMPX1D0624L1R0
Order Code4367608
Product RangeMPX Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)10.8A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max0.0105ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height2.4mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
MPX Series
DC Resistance Max
0.0105ohm
Product Length
7mm
Product Height
2.4mm
RMS Current (Irms)
10.8A
Saturation Current (Isat)
13A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001554