Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXGN200N60B3
Order Code2784063
Product RangeIGBT Module GenX3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
300+ | € 41.450 |
Price for:Each
Minimum: 300
Multiple: 300
€ 12,435.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXGN200N60B3
Order Code2784063
Product RangeIGBT Module GenX3
Technical Datasheet
IGBT ConfigurationSingle
Transistor PolarityN Channel
DC Collector Current300A
Continuous Collector Current300A
Collector Emitter Saturation Voltage1.35V
Collector Emitter Saturation Voltage Vce(on)1.35V
Power Dissipation Pd830W
Power Dissipation830W
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleSOT-227B
No. of Pins4Pins
IGBT TerminationStud
Collector Emitter Voltage Max600V
IGBT TechnologyPT IGBT [Standard]
Transistor MountingPanel
Product RangeIGBT Module GenX3
SVHCLead (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Single
DC Collector Current
300A
Collector Emitter Saturation Voltage
1.35V
Power Dissipation Pd
830W
Junction Temperature Tj Max
150°C
Collector Emitter Voltage V(br)ceo
600V
No. of Pins
4Pins
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
Lead (17-Jan-2023)
Transistor Polarity
N Channel
Continuous Collector Current
300A
Collector Emitter Saturation Voltage Vce(on)
1.35V
Power Dissipation
830W
Operating Temperature Max
150°C
Transistor Case Style
SOT-227B
IGBT Termination
Stud
IGBT Technology
PT IGBT [Standard]
Product Range
IGBT Module GenX3
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability