You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IRC6637SAB
Monitoring System for Door Entrances - Main Entrance Sensor, Black
- Manufacturer:
- IRISYS IRISYS
- Manufacturer Part No:
- IRC6637SAB
- Order Code:
- 3443144
- Product Range
- IRISYS Security Systems
- Technical Datasheet:
- IRC6637SAB Datasheet
Product Range Selector (IRISYS Security Systems)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Infrared - Time of Flight
- :
- 5m/s
- :
- 2m to 4.5m
- :
- HTTP POST (JSON), MQTT, REST API
- :
- IPV4, IPV6
- :
- Main Entrance
- :
- Safecount
- :
- IRISYS Security Systems
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- High accuracy people counter- SafeCount
- Device emits infrared light- time of Flight technology
- Employee detecting
- Dwell time measurement
- Functions in low-light or no-light conditions
- Connect up to 32 units seamlessly
- Remote configuration and validation
- Unaffected by reflective or shiny surfaces
- Accurately detects children and adults
- Edge IoT device
- Mounting Height 2.5m to 4.5m
- Sensor dimensions: 195x110x32mm
- Housing material: Cast aluminium
- Illumination requirement: N/A - works in darkness
- Operating temperature: 0°C to 40°C
- Usage Indoor only
- Auto height setuph, height measurement & filtering - accuracy ±2cm
- Configuration interface: HTML 5 web config.
- Mobile device compatible
- Weight: 550g
Applications
Medical, Audio Visual, Business, Commercial, Installations, Industrial Automation, Labeling & Identification, Security, Theft Prevention and Traceability
Contents
1 x people counter IRC 6637SAB, 1 x assembly device.
Footnotes
5 In stock Need more?
5 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/17/23
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €1,571.00 €1,885.20 | |
5+ | €1,375.00 €1,650.00 |
Pricing is unavailable. Please contact customer services.