Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPZA60R037P7XKSA1
Order Code2862298
Product RangeCoolMOS P7
Also Known AsIPZA60R037P7, SP001707736
Technical Datasheet
118 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 9.890 |
| 5+ | € 9.630 |
| 10+ | € 9.360 |
| 50+ | € 5.210 |
| 100+ | € 4.920 |
| 250+ | € 4.910 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPZA60R037P7XKSA1
Order Code2862298
Product RangeCoolMOS P7
Also Known AsIPZA60R037P7, SP001707736
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id76A
Drain Source On State Resistance0.03ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation255W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
76A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
255W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.03ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.5V
No. of Pins
4Pins
Product Range
CoolMOS P7
MSL
-
Technical Docs (1)
Alternatives for IPZA60R037P7XKSA1
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability