Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No1ED020I12FTXUMA1
Order Code3889216
Also Known AsSP000920030, 1ED020I12-FT
Technical Datasheet
980 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.910 |
| 10+ | € 1.870 |
| 25+ | € 1.830 |
| 50+ | € 1.800 |
| 100+ | € 1.760 |
| 250+ | € 1.720 |
| 500+ | € 1.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part No1ED020I12FTXUMA1
Order Code3889216
Also Known AsSP000920030, 1ED020I12-FT
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationIsolated
Power Switch TypeIGBT
No. of Pins16Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current-
Sink Current-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Input Delay1.75µs
Output Delay1.75µs
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Alternatives for 1ED020I12FTXUMA1
1 Product Found
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Isolated
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
1.75µs
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
Isolated
Power Switch Type
IGBT
IC Case / Package
SOIC
Input Type
Inverting, Non-Inverting
Sink Current
-
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
Output Delay
1.75µs
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability