Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIKALOGIC
Manufacturer Part NoSP209I
Order Code3227490
Product RangeSP209 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIKALOGIC
Manufacturer Part NoSP209I
Order Code3227490
Product RangeSP209 Series
Technical Datasheet
No. of Data Channels9
No. of Clock Inputs1
Data Memory Size2Gbit
Frequency200MHz
Power Consumption-
External Height13.1mm
External Width84.9mm
External Depth59.9mm
Weight105g
Product RangeSP209 Series
SVHCTo Be Advised
Alternatives for SP209I
1 Product Found
Product Overview
SP209 series logic analyzers and protocol decoders offer in depth analysis of logic signals and protocols with 200MHz (5ns) timing resolution. 9-channel logic analyzer allows 8-bit parallel data to be captured along with a clock or strobe signal. SP209 series logic analyzers rely on ScanaStudio software to capture, display, analyze and decode signals. Most industry standard protocols can be interpreted, among which: SPI, I2C, USART, 1-Wire, CAN, LIN, I2C, RS232, RS485, TWI.
- 9 logic channels with adjustable thresholds (1.8V, 2.5V, 3.3V, 5V)
- State of the art input stage, with schmitt triggers that eliminate glitches on slow signals
- 200MHz sampling rate, with all 9 channels used.
- External clock option (state mode), up to 50MHz
- Dedicated trigger-In and trigger-out interfaces on SMA ports
- Samples compression and streaming via USB
- 2Gb DDR-3 memory kicks-in when USB isn’t fast enough
- RS232, CAN, LIN and RS485 embedded receivers
Applications
Industrial, Automotive, Embedded Design & Development, Robotics
Technical Specifications
No. of Data Channels
9
Data Memory Size
2Gbit
Power Consumption
-
External Width
84.9mm
Weight
105g
SVHC
To Be Advised
No. of Clock Inputs
1
Frequency
200MHz
External Height
13.1mm
External Depth
59.9mm
Product Range
SP209 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21