You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HUMMEL A712-7.K44.000.000
Sensor Connector, M16, Panel, Receptacle Housing, M12, Female, Crimp Socket - Contacts Not Supplied
- Manufacturer:
- HUMMEL HUMMEL
- Manufacturer Part No:
- A712-7.K44.000.000
- Order Code:
- 2707706
-
- Technical Datasheet:
- A712-7.K44.000.000 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- M12
- :
- Sensors and Actuators
- :
- Female
- :
- -
- :
- Crimp Socket - Contacts Not Supplied
- :
- Straight Panel Mount
- :
- IP67, IP69K
- :
- K Coded, L Coded
- :
- Copper-Zinc Alloy Body
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
3 In stock
3 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €8.28 €9.936 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.