You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GRATNELLS F3GG

Jumbo Green Plastic Storage Tray - 430mm x 312mm x 300mm (LxWxH)

GRATNELLS F3GG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GRATNELLS GRATNELLS
Manufacturer Part No:
F3GG
Order Code:
3409832
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
Gratnell Trays

Product Range Selector (Gratnell Trays)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Polypropylene (PP)

:
300mm

:
312mm

:
427mm

:
Gratnell Trays

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

  • Storage solution for use in the classroom
  • BSI tested and approved for education
  • Designed to fit 450mm deep furniture
  • Polypropylene construction
  • Fully recyclable design
  • External dimensions (LxWxH): 430mm x 312mm x 300mm
  • Internal dimensions (LxWxH): 376mm x 276mm x 280mm
  • Capacity: 30L

3 In stock

Supplier Direct Ship

With you in 7 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€11.58 ( ex VAT  ) €13.896 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €11.58 €13.896
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --