You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GRATNELLS F25GG
Extra Deep Green Plastic Storage Tray - 430mm x 312mm x 225mm (LxWxH)
- Manufacturer:
- GRATNELLS GRATNELLS
- Manufacturer Part No:
- F25GG
- Order Code:
- 3409824
-
- Product Range
- Gratnell Trays
Product Range Selector (Gratnell Trays)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Polypropylene (PP)
- :
- 225mm
- :
- 312mm
- :
- 427mm
- :
- Gratnell Trays
Technical Documents (0)
Product Overview
- Storage solution for use in the classroom
- BSI tested and approved for education
- Designed to fit 450mm deep furniture
- Polypropylene construction
- Fully recyclable design
- External dimensions (LxWxH): 430mm x 312mm x 225mm
- Internal dimensions (LxWxH): 376mm x 276mm x 210mm
- Capacity: 22.5L
15 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7 business days.
With you in 7 business days
Order before 6pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €9.72 €11.664 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.