You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FFC2A32-06-T
FFC / FPC Board Connector, 0.5 mm, 6 Contacts, Receptacle, FFC2A32 Series, Surface Mount Straight
- Manufacturer Part No:
- FFC2A32-06-T
- Order Code:
- 3873331
- Product Range
- FFC2A32 Series
- Technical Datasheet:
- FFC2A32-06-T Datasheet
Product Range Selector (FFC2A32 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.5mm
- :
- 6Contacts
- :
- Receptacle (View Associated Connectors)
- :
- FFC2A32 Series
- :
- Surface Mount Straight
- :
- -
- :
- 1 Row
- :
- Tin Plated Contacts
- :
- Phosphor Bronze
- :
- 0.3mm
Technical Documents (2)
Available to manufacturer lead time 11 weeks
Order now. Pay nothing until products are dispatched
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
10+ | €0.278 €0.3336 | |
100+ | €0.212 €0.2544 | |
500+ | €0.202 €0.2424 | |
1000+ | €0.168 €0.2016 | |
2500+ | €0.134 €0.1608 | |
5000+ | €0.131 €0.1572 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.