You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BG302-05-A-L-G
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount Right Angle
- Manufacturer Part No:
- BG302-05-A-L-G
- Order Code:
- 2084275
- Product Range
- White Lite BG302
- Technical Datasheet:
- BG302-05-A-L-G Datasheet
Product Range Selector (White Lite BG302)
See all from this product rangeProduct Overview
- 3A Current rating
- 20mR Maximum contact resistance
- 1000MR Minimum insulating resistance
- 1000VAC Dielectric withstand voltage
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 5Contacts
- :
- Through Hole Right Angle
- :
- Through Hole Mount Right Angle
- :
- 1Rows
- :
- White Lite BG302
- :
- Copper Alloy
- :
- Gold Plated Contacts
Technical Documents (4)
166 In stock
40 in stock for next day delivery (Liege stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
126 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available week commencing 8/13/23
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/21/23
Standard lead time for this product is 11 weeks.
More details
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
- 10+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
10+ | €0.598 €0.7176 | |
100+ | €0.452 €0.5424 | |
250+ | €0.425 €0.51 | |
500+ | €0.397 €0.4764 | |
1000+ | €0.327 €0.3924 | |
2500+ | €0.32 €0.384 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.