Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 27.240 |
| 5+ | € 26.360 |
| 10+ | € 25.530 |
Price for:Each
Minimum: 1
Multiple: 1
€ 27.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFRIWO
Manufacturer Part No1960562
Order Code4167681
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug Type-
SVHCNo SVHC (19-Jan-2021)
Product Overview
1960562 is a NEO012.0-I-X-05 external plug-in adapter. Suitable for medical applications, audio, video, information and communication technology equipment. Safety-standard according to IEC60601-1, ES60601-1, IEC62368-1, UL62368-1.
- Nominal input voltage of 100-240VAC ±10%, nominal input frequency of 50-60Hz
- Stand-by power consumption at Uin is 230VAC : ≤ 0.100W
- Nominal output voltage of Uout: 5VDC +5% / -5%, UBr : ≤ 150mVpp
- Ambient temperature range from 0°C to +45°C
- ≥ 4.2KVAC high voltage test
- Nominal output current Iout of 2000mA
- Average efficiency of ≥78.70%
- NEO012-I-plugin housing type, PC / ABS V0 125°C material
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
10W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (19-Jan-2021)
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Connector
-
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19